SST25LF020A-33-4C-SAE
![SST25LF020A-33-4C-SAE](https://static.chipdip.ru/lib/943/DOC013943371.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
550 руб.
от 5 шт. —
468 руб.
от 10 шт. —
432.50 руб.
1 шт.
на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
Технические параметры
Architecture | Sectored |
Brand | Microchip Technology |
Data Bus Width | 8 bit |
Factory Pack Quantity | 100 |
Height | 1.5(Max)mm |
Interface Type | SPI |
Length | 5(Max)mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 33 MHz |
Maximum Operating Temperature | +70 C |
Memory Size | 2 Mbit |
Memory Type | NAND |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | 0 C to+70 C |
Organization | 4 K B x 64 |
Package / Case | SOIC-8 |
Packaging | Bulk |
Product Category | Flash Memory |
RoHS | Details |
Series | SST25LF |
Speed | 30 ns |
Standard | Not Supported |
Supply Current - Max | 10 mA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Timing Type | Synchronous |
Type | No Boot Block |
Unit Weight | 0.019048 oz |
Width | 4(Max)mm |
Base Product Number | SST25LF020 -> |
Clock Frequency | 33MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | FLASH |
Voltage - Supply | 3V ~ 3.6V |
Write Cycle Time - Word, Page | 20Вµs |
Architecture: | Sectored |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 33 MHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 2 Mbit |
Memory Type: | NOR |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 256 k x 8 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | SST25LF |
Speed: | 30 ns |
Standard: | Not Supported |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Timing Type: | Synchronous |
Type: | No Boot Block |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем