INA240A3PW

INA240A3PW
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.800 руб.
от 5 шт.722 руб.
от 10 шт.680 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004268330
Бренд: Texas Instruments

Описание

Электроэлемент
Усилители считывания тока -4 to 80V, bidirectional, ultra-precise current sense amplifier with enhanced PWM rejection 8-TSSOP -40 to 125

Технические параметры

3 dB Bandwidth 400 kHz
Accuracy 0.02%
Amplifier Type Current Sense
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB
en - Input Voltage Noise Density 40 nV/sqrt Hz
Factory Pack Quantity 2000
Gain Error 0.05%
Gain V/V 100 V/V
GBP - Gain Bandwidth Product 100 kHz
Ib - Input Bias Current 90 uA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 1.8 mA
Output Type Voltage
Package / Case TSSOP-8
Packaging Reel
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
RoHS Details
Series INA240
Settling Time 9.6 us
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Vcm - Common Mode Voltage -4 V to 80 V
Vos - Input Offset Voltage 5 uV
3 dB Bandwidth: 400 kHz
Accuracy: 0.02%
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 132 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 150
Gain Error: 0.05%
Gain V/V: 100 V/V
GBP - Gain Bandwidth Product: 100 kHz
Ib - Input Bias Current: 90 uA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2.4 mA
Output Type: Voltage
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA240
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: -4 V to 80 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.28

Техническая документация

Документация
pdf, 1780 КБ
Документация
pdf, 1780 КБ
Чертеж
pdf, 321 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем