WP115VEGW
![Фото 1/4 WP115VEGW](https://static.chipdip.ru/lib/625/DOC044625053.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC008261645.jpg)
![](https://static.chipdip.ru/lib/732/DOC041732003.jpg)
![](https://static.chipdip.ru/lib/660/DOC042660246.jpg)
1183 шт. со склада г.Москва
38 руб.
Мин. кол-во для заказа 87 шт.
от 199 шт. —
32 руб.
от 1000 шт. —
27.42 руб.
Добавить в корзину 87 шт.
на сумму 3 306 руб.
Альтернативные предложения5
Описание
Светодиоды дискретные
Описание Светодиод дискретный
Технические параметры
кол-во в упаковке | 500 |
Color | Green, Red |
Configuration | Common Cathode |
Current - Test | 20mA Green, 20mA Red |
ECCN | EAR99 |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate |
Height (Max) | 7.83mm |
HTSUS | 8541.40.2000 |
Lens Color | White |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 30mcd Green, 20mcd Red |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial - 3 Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | T-1 |
Viewing Angle | 60В° |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red |
Wavelength - Dominant | 568nm Green, 617nm Red |
Wavelength - Peak | 565nm Green, 627nm Red |
Brand | Kingbright |
Factory Pack Quantity | 500 |
Height | 5 mm |
If - Forward Current | 20 mA |
Illumination Color | Red, Green |
LED Size | T-1(3 mm) |
Length | 3 mm |
Lens Color/Style | Tinted, Diffused |
Lens Dimensions | 3 mm |
Lens Shape | Round |
Luminous Intensity | 50 mcd, 30 mcd |
Manufacturer | Kingbright |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of LEDs | 2 |
Operating Supply Voltage | 2 V |
Packaging | Bulk |
Power Rating | 62.5 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Bi-Color Indicator Lamp |
Wavelength | 625 nm, 568 nm |
Wavelength/Color Temperature | 625 nm, 568 nm |
Width | 3 mm |
Brand: | Kingbright |
Configuration: | Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
If - Forward Current: | 20 mA |
Illumination Color: | Red, Green |
LED Size: | T-1(3 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 50 mcd, 30 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 2 |
Operating Supply Voltage: | 2 V |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 62.5 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Bi-Color LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V, 2.2 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 617 nm, 568 nm |
Вес, г | 0.203 |
Техническая документация
Datasheet
pdf, 652 КБ
Datasheet WP115VEGW
pdf, 349 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.