RS1MFP
![Фото 1/2 RS1MFP](https://static.chipdip.ru/lib/294/DOC015294916.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/056/DOC018056619.jpg)
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
44 руб.
от 100 шт. —
26.97 руб.
2 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
RECTIFIER, SINGLE, 1.2A, 1KV, SOD-123HE; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1.2A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:300ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Max:150°C; Diode Case Style:SOD-123HE; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 1 - Unlimited
Технические параметры
Capacitance @ Vr, F | 18pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 1.2A |
Current - Reverse Leakage @ Vr | 5ВµA @ 1000V |
Diode Type | Standard |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package / Case | SOD-123H |
Packaging | Cut Tape(CT) |
Part Status | Active |
Reverse Recovery Time (trr) | 300ns |
Series | Automotive, AEC-Q101 |
Speed | Fast Recovery =< 500ns, > 200mA(Io) |
Supplier Device Package | SOD-123HE |
Voltage - DC Reverse (Vr) (Max) | 1000V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1.2A |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 1.2 |
Maximum DC Reverse Voltage (V) | 1000 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 300 |
Peak Reverse Repetitive Voltage (V) | 1000 |
Pin Count | 2 |
PPAP | No |
Supplier Package | SOD-123HE |
Supplier Temperature Grade | Automotive |
Type | Switching Diode |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1.2 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 300 ns |
Series: | RS1MFP |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 1 kV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов