284093-3

284093-3
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.340 руб.
от 5 шт.268 руб.
от 10 шт.244.44 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004275517
Бренд: TE Connectivity

Описание

Электроэлемент
TERMI-BLOK PCB MOUNT 90, 5,0MM Connector Style: Header Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 3 5 mm I PCB Terminal Block I Part Number: 284093-3 I Internal Number: 284093-3 I LADD Distribution

Технические параметры

Automotive No
Body Orientation Right Angle
Maximum Current Rating - (A) 13.5/Contact
Maximum Voltage Rating 300VAC
Military No
Number of Rows 1
Operating Temperature - (??C) -40~110
Packaging Box
Terminal Pitch - (mm) 5
Termination Method Solder
Brand: TE Connectivity
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 16 AWG
Wire Orientation: Top
Вес, г 3.586

Техническая документация

Datasheet
pdf, 212 КБ
Документация
pdf, 27546 КБ