LTC6242IGN
![LTC6242IGN](https://static.chipdip.ru/lib/182/DOC014182455.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
Электроэлемент
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 16-Pin SSOP N Tube
Технические параметры
Amplifier Type | General Purpose |
Current - Input Bias | 0.2pA |
Current - Output / Channel | 30mA |
Current - Supply | 1.8mA |
Gain Bandwidth Product | 18MHz |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Slew Rate | 10 V/Вµs |
Standard Package | 100 |
Supplier Device Package | 16-SSOP |
Voltage - Input Offset | 50ВµV |
Voltage - Supply, Single/Dual (В±) | 2.8 V ~ 6 V |
Base Product Number | LTC6242 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2.5 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Noise Amplifier |
Maximum Input Bias Current (uA) | 0.000075@5V@-40C to 85C |
Maximum Input Offset Current (uA) | 0.0000002(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 8.8@5V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Supplier Temperature Grade | Industrial |
Type | Low Noise Amplifier |
Typical Gain Bandwidth Product (MHz) | 18 |
Typical High Level Output Voltage (V) | 0.19 |
Typical Input Bias Current (uA) | 0.0000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5V |
Typical Low Level Output Voltage (V) | 0.19 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00056@5V |
Typical Output Current (mA) | 30 |
Typical Settling Time (ns) | 1100 |
Typical Slew Rate (V/us) | 10@5V@-40C to 85C |
Typical Voltage Gain (dB) | 124.08 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем