AD8226ARZ-RL, 20nA 100uV 1.5MHz Single SOIC-8 Instrumentation OpAmps ROHS
![AD8226ARZ-RL, 20nA 100uV 1.5MHz Single SOIC-8 Instrumentation OpAmps ROHS](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
Кратность заказа 5 шт.
от 50 шт. —
350 руб.
от 150 шт. —
328 руб.
5 шт.
на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
от 464 руб. × 4 платежа
Посмотреть аналоги6
Описание
Lithium Ion Battery Formation & Test Solutions
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
3 dB Bandwidth: | 1.5 MHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 160 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 20 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 800 MOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 2.2 V to 36 V |
Package / Case: | SOIC-8 |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | AD8226 |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 200 uV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 1203 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем