62094-1

62094-1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.59 руб.
от 10 шт.40 руб.
от 100 шт.26.34 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004288442
Бренд: TE Connectivity

Описание

Электроэлемент
FASTON .110 RECEPTACLE 22-18 AWG TPBR Terminal & Splice Type: Receptacle Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Receptacle 22 – 18 AWG .32 – .82 mm² 2.8 mm I Quick Disconnect I Part Number: 62094-1 I Internal Number: 62094-1 I LADD Distribution

Технические параметры

Accepts Wire Insulation Diameter Range 2.29-3.3 mm
Barrel Type Open
Connection Capacity Single
Contact Base Material Brass
Crimp Type F-Crimp
CSA Certified Yes
Fully Insulated No
Insertion Force Normal
Insulated No
Mating Retention Type Dimple
Mating Tab Thickness 0.51 mm
Mating Tab Width 2.8 mm
Operating Temperature Range -40-110 °C
Overall Length 17.9 mm
Packaging Method Strip/Reel
Packaging Quantity 15000
Plating Material Pre-Tin
Receptacle Terminal Stock Thickness 0.25 mm
Sealable No
Terminal & Splice Type Receptacle
Terminal Orientation Straight
Terminal Type Receptacle
Terminates To Wire & Cable
UL Rating Listed
Wire Insulation Support With
Wire Size 22-18 AWG
Wire Stop No
Wire/Cable Type Regular Wire
Brand: TE Connectivity/AMP
Compliance: UL, CSA
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 15000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Style: Push In
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 110 FASTON
Stud / Tab Size: 2.8 mm x 0.51 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Tab
Wire Gauge Max: 18 AWG
Wire Gauge: 18 AWG
Вес, г 0.4321

Техническая документация