ADG1606BRUZ
![ADG1606BRUZ](https://static.chipdip.ru/lib/120/DOC012120985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Посмотреть аналоги3
Описание
Электроэлемент
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Технические параметры
Bandwidth | 22 MHz |
Brand | Analog Devices |
Configuration | 1x16 |
Factory Pack Quantity | 50 |
Height | 1.05 mm(Max) |
Length | 9.7 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 16 Channel |
Off Isolation - Typ | -62 dB |
Off Time - Max | 90 ns |
On Resistance - Max | 4 Ohms |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-28 |
Packaging | Tube |
Pd - Power Dissipation | 3.6 mW |
Product | Multiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | ADG1606 |
Width | 4.4 mm |
Automotive | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Frequency (25°C) @ Vcc (MHz) | 17(Typ)@3.3V|19(Typ)@5V|21(Typ)@±5V|22(Typ)@12V |
Maximum On Resistance (Ohm) | 9.5@4.5V |
Maximum On Resistance Range (Ohm) | 5 to 10 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 170@12V|214@±5V|280@5V|482@3.3V |
Maximum Single Supply Voltage (V) | 16 |
Maximum Supply Current (mA) | 0.001@5.5V@-40C to 125C |
Maximum Turn-Off Time (ns) | 348@3.3V |
Maximum Turn-On Time (ns) | 362@3.3V |
Minimum Dual Supply Voltage (V) | ±3.3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.3 |
Mounting | Surface Mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±5 |
Typical Single Supply Voltage (V) | 5|12 |
Typical Supply Current (mA) | 0.000001@5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем