LTC2614CGN
![LTC2614CGN](https://static.chipdip.ru/lib/078/DOC043078380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 280 руб.
1 шт.
на сумму 7 280 руб.
Плати частями
от 1 820 руб. × 4 платежа
от 1 820 руб. × 4 платежа
Описание
Электроэлемент
Digital to Analog Converters - DAC Quad 14-bit Voltage Output DAC
Технические параметры
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±0.7%FSR |
Integral Nonlinearity Error | ±16LSB(LSB) |
Mounting | Surface Mount |
Number of Channels | 4 |
Number of Outputs | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature (Max) | 70C |
Operating Temperature (Min) | 0C |
Operating Temperature Classification | Commercial |
Output Type | Voltage |
Package Type | SSOP N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Reference Voltage | EXTERNAL(V) |
Resolution | 14BIT(b) |
Settling Time | 9(us) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: | 100 |
Gain Error: | 0.1%/FSR |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.3 mA |
Output Type: | Voltage |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 14 bit |
Settling Time: | 9 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем