1-1415899-1, (RZ01-1C4-D024)

Фото 1/2 1-1415899-1, (RZ01-1C4-D024)
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 3 шт.
от 13 шт.180 руб.
от 20 шт.161 руб.
от 60 шт.152 руб.
3 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004298228
Артикул: 1-1415899-1
Бренд: TE Connectivity

Описание

Реле / Электромагнитные реле / Силовые реле
Реле, Конфиг: 1C, Uкатушки: 24 В, DC, Мощность катушки (max): 400 мВт, контакты: 12 А, UAC: 250 В/29х12.7х15.7мм

Технические параметры

Coil Magnetic System Monostable, DC
Coil Power Rating Class 300-400 mW
Coil Power Rating DC 400 mW
Coil Resistance 1440 Ω
Coil Special Features UL Coil Insulation Class F
Coil Voltage Rating 24 VDC
Contact Arrangement 1 Form C(CO)
Contact Current Class 10-20 A, (16 A)
Contact Current Rating (Max) 12 A
Contact Limiting Breaking Current 12 A
Contact Limiting Continuous Current 12 A
Contact Limiting Making Current 30 A
Contact Material AgNi90/10
Contact Number of Poles 1
Contact Switching Voltage (Max) 400 VAC
Contact Voltage Rating 250 VAC
Environmental Ambient Temperature (Max) 85 °C
Environmental Category of Protection RTII
Height Class (Mechanical) 15-16 mm
Insulation Clearance Between Contact & Coil 10 mm
Insulation Clearance Class 8 mm
Insulation Creepage Between Contact & Coil 10 mm
Insulation Creepage Class 8 mm
Insulation Initial Dielectric Between Coil & Contact Class 4000-5000 V
Insulation Initial Dielectric Between Contacts & Coil 5000 Vrms
Insulation Initial Dielectric Between Open Contacts 1000 Vrms
Insulation Special Features Tracking Index of Relay Base PTI250
Length Class (Mechanical) 25-30 mm
Packaging Method Carton, (Tube)
Power Relay Type Standard
Product Height 15.7 mm
Product Length 29 mm
Product Weight 10 g
Product Width 12.7 mm
Relay Mounting Type Printed Circuit Board
Terminal Type PCB-THT
Width Class (Mechanical) 12-16 mm
Вес, г 12

Техническая документация

Документация
pdf, 318 КБ