MAX4886ETO+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 2 шт. —
1 740 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Электроэлемент
VIDEO SWITCH, 2:1, 2.6GHZ, TQFN-42; Video Switching Configuration:2:1; Bandwidth:2.6GHz; Cross Talk:-49dB; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:TQFN; No. of Pins:42Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Bandwidth | 2.6 GHz |
Brand | Maxim Integrated |
Configuration | 4 x SPDT |
Development Kit | MAX4886EVKIT+ |
Factory Pack Quantity | 240 |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 4 Switch |
Off Isolation - Typ | -58 dB |
On Resistance - Max | 11 Ohms |
Operating Supply Voltage | 3.3 V |
Package / Case | TQFN-42 |
Packaging | Tube |
Part # Aliases | MAX4886 |
Product | HDMI/DVI Switches |
Product Category | Video Switch ICs |
Propagation Delay Time | 100 ps |
RoHS | Details |
Series | MAX4886 |
Supply Current - Max | 1.1 mA |
Supply Type | Single Supply |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Switch Continuous Current | 120 mA |
Switch Voltage - Max | 3.6 V |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Automotive | No |
Chip Enable Signals | Yes |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Frequency (25°C) @ Vcc (MHz) | 2600(Typ)@3.3V |
Maximum High Level Output Current (mA) | 120 |
Maximum Low Level Output Current (mA) | 120 |
Maximum On Resistance (Ohm) | 11@3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 2857.1 |
Maximum Propagation Delay Bus to Bus (ns) | 0.1@3.3V |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 8 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 42 |
Pin Count | 42 |
Polarity | Non-Inverting |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
Supplier Temperature Grade | Extended |
Switch Architecture | SPDT |
Type | Analog Switch |
Вес, г | 2.84 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем