5745175-2
![5745175-2](https://static.chipdip.ru/lib/981/DOC029981155.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 730 руб.
от 2 шт. —
2 550 руб.
1 шт.
на сумму 2 730 руб.
Плати частями
от 684 руб. × 4 платежа
от 684 руб. × 4 платежа
Описание
Электроэлемент
CABLE CLAMP KIT,SZ 5 D-Shaped Connector Accessories: Cable Clamp Kit Cable Clamp Type: Two-Piece RFI/EMI Shield Number of Positions: 50 Compatible With Connector Shell Size: 5 Shielded: Yes Cable Clamp Kit Two-Piece RFI/EMI Shield 50 I D-Sub Backshell & Clamp I Part Number: 5745175-2 I Internal Number: 5745175-2 I LADD Distribution
Технические параметры
3D Model | 5745175-2.pdf |
Accessory Type | Two Piece Backshell |
Cable Exit | 180° |
Cable Type | Round |
Category | Connectors, Interconnects |
Color | Silver |
Family | D-Sub, D-Shaped Connectors-Backshells, Hoods |
Features | Assembly Kit, Mating Screws 4-40 |
Hardware | Assembly Hardware, Strain Relief |
Material | Metal, Zinc Alloy |
Number of Positions | 50 |
Online Catalog | AMPLIMITE Series |
Other Names | 57451752A34170 |
Plating | Nickel over Copper |
RoHS Information | 5745175-2 Statement of ComplianceRoHS 2 Statement |
Series | AMPLIMITE, AMP |
Shielding | Shielded |
Standard Package | 1 |
Brand: | TE Connectivity |
Cable Entry Angle: | Straight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Number of Cable Entries: | 1 Entry |
Number of Positions: | 50 Position, 78 Position |
Packaging: | Bulk |
Product Category: | D-Sub Backshells |
Product Type: | D-Sub Backshells |
Shell Material: | Zinc |
Shell Plating: | Nickel over Copper |
Shell Size: | 5(D) |
Subcategory: | D-Sub Connectors |
Tradename: | AMPLIMITE |
Type: | EMI/RFI Shielded Backshell |
Вес, г | 102.8 |