LM741J
![Фото 1/2 LM741J](https://static.chipdip.ru/lib/336/DOC026336498.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/604/DOC007604717.jpg)
6 510 руб.
от 2 шт. —
6 240 руб.
1 шт.
на сумму 6 510 руб.
Плати частями
от 1 629 руб. × 4 платежа
от 1 629 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, 1MHZ, 0.5V/US, DIP-8; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:10V to 44V; No. of Amplifiers:1Amplifiers; Op Amp Type:General Purpose
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±10(V) |
Dual Supply Voltage (Typ) | ±15(V) |
Input Bias Current | 500(nA) |
Input Offset Voltage | 5(mV) |
Maximum Input Offset Current | 0.2@±15V |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | CDIP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.5(W) |
Power Supply Rejection Ratio | 77(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 0.5(V/us) |
Supply Current | 2.8@±15V(mA) |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Amplifier Type | General Purpose |
Base Product Number | LM741 -> |
Current - Input Bias | 80nA |
Current - Output / Channel | 25mA |
Current - Supply | 1.7mA |
ECCN | EAR99 |
Gain Bandwidth Product | 1.5MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | 8-CERDIP |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 10V ~ 44V, В±5V ~ 22V |
Number of Channels per Chip | 1 |
Power Supply Type | Dual |
Typical Gain Bandwidth Product | 1MHz |
Вес, г | 0.91 |
Техническая документация
Datasheet
pdf, 810 КБ
Документация
pdf, 737 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем