TLE2024ACDW

TLE2024ACDW
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
от 2 шт.2 960 руб.
от 5 шт.2 820 руб.
от 10 шт.2 681.40 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Плати частями
от 789 руб. × 4 платежа
Номенклатурный номер: 8004301965
Бренд: Texas Instruments

Описание

Электроэлемент
TLE2024A Excalibur high-speed low-power quad precision operational amplifier

Технические параметры

Amplifier Type Low Offset Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 82 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 21 nV/sqrt Hz
Factory Pack Quantity 40
GBP - Gain Bandwidth Product 1.7 MHz
Height 2.35 mm
Ib - Input Bias Current 70 nA
In - Input Noise Current Density 0.1 pA/sqrt Hz
Length 10.28 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-20 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-2 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 1.4 mA
Operating Supply Voltage 4 V to 40 V, +/-2 V to+/-20 V
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 1025 mW
Product Precision Amplifiers
Product Category Precision Amplifiers
RoHS Details
Series TLE2024A
Shutdown No Shutdown
SR - Slew Rate 0.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 40 V
Supply Voltage - Min 4 V
Technology BiCOM
Unit Weight 0.014829 oz
Voltage Gain dB 123.52 dB
Vos - Input Offset Voltage 850 uV
Width 7.52 mm
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 115 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 40
GBP - Gain Bandwidth Product: 2.8 MHz
Ib - Input Bias Current: 45 nA
In - Input Noise Current Density: 0.1 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-20 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.05 mA
Operating Supply Voltage: 4 V to 40 V, +/-2 V to+/-20 V
Output Current per Channel: 40 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1025 mW
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Series: TLE2024A
Shutdown: No Shutdown
SR - Slew Rate: 700 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4 V
Technology: BiCOM
Voltage Gain dB: 123.52 dB
Vos - Input Offset Voltage: 750 uV
Вес, г 0.4204

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем