RK09Y11L0001, УА30% 10mW 10k ё Plugin Variable Resistors/Potentiometers ROHS

RK09Y11L0001, УА30% 10mW 10k ё Plugin Variable Resistors/Potentiometers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
1300 шт., срок 7-9 недель
98 руб.
Кратность заказа 5 шт.
от 50 шт.81 руб.
от 150 шт.74 руб.
от 500 шт.70.27 руб.
5 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004325297
Артикул: RK09Y11L0001
Бренд: Alps Electric

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
RK09 9mm Rotary Potentiometers Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 3500
Life: 1000000 Cycle
Manufacturer: Alps Alpine
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 10 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 5 mm
Shaft Length: 12 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Through Hole
Tolerance: 30%
Type: Rotary
Voltage Rating: 50 VAC, 5 VDC

Техническая документация

Datasheet
pdf, 308 КБ
Datasheet RK09Y11L0001
pdf, 823 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.