RKZ-1205S

RKZ-1205S
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
4 210 руб.
от 2 шт.4 010 руб.
Добавить в корзину 1 шт. на сумму 4 210 руб.
Плати частями
от 1 054 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004329674

Описание

Электроэлемент
Recom RKZ 2W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out 5V dc

Технические параметры

Current - Output (Max) 400mA
Efficiency 84%
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40°C ~ 85°C
Other Names 10000474
Package / Case 7-SIP Module(4 Leads)
Packaging Tube
Power (Watts) - Manufacture Series 2W
Power (Watts) - Max 2W
Size / Dimension 0.77" L x 0.28" W x 0.40" H(19.7mm x 7.1mm x 10.2mm)
Standard Package 25
Type Isolated
Voltage - Input (Max) 13.2V
Voltage - Input (Min) 10.8V
Voltage - Isolation 3kV(3000V)
Voltage - Output 1 5V
Applications ITE (Commercial), Medical
California Prop 65 Warning Information
ECCN EAR99
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
Power (Watts) 2W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ECONOLINE RKZ (2W) ->
Video File Medical-grade DC/DC & AC/DC Converters
Brand: RECOM Power
Compliance: EAC, IEC, REACH, RoHS, UL
Efficiency: 84%
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Package/Case: SIP-7
Packaging: Tube
Part # Aliases: 10000474
Product Category: Isolated DC/DC Converters
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RKZ
Subcategory: DC-DC Converter
Tradename: Econoline
Вес, г 3

Техническая документация

Datasheet
pdf, 880 КБ
Datasheet
pdf, 894 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.