PCA9535DW
![PCA9535DW](https://static.chipdip.ru/lib/219/DOC027219315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 2 шт. —
710 руб.
от 5 шт. —
634 руб.
от 10 шт. —
595 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
PCA9535 Remote 16-Bit I2C and SMBus, Low-Power I/O Expander With Interrupt Output and Config Registers
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Interface Type | I2C, Serial, SMBus |
Interrupt Output | With Interrupt |
Logic Family | PCA9535 |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 16 I/O |
Operating Supply Current | 100 uA |
Operating Supply Voltage | 2.3 V to 5.5 V |
Output Current | 25 mA |
Package / Case | SOIC-24 Wide |
Packaging | Tube |
Product | I/O Expanders |
Product Category | Interface-I/O Expanders |
RoHS | Details |
Series | PCA9535 |
Type | I/O Expander |
Unit Weight | 0.022025 oz |
Base Product Number | PCA9535 -> |
Clock Frequency | 400kHz |
Current - Output Source/Sink | 10mA, 25mA |
ECCN | EAR99 |
Features | POR |
HTSUS | 8542.39.0001 |
Interface | IВІC, SMBus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of I/O | 16 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Push-Pull |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Voltage - Supply | 2.3V ~ 5.5V |
Brand: | Texas Instruments |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Configuration Registers, Interrupt Pin |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | PCA9535 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Output Current: | 25 mA |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Series: | PCA9535 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | I/O Expander |
Вес, г | 1.387 |
Техническая документация
Документация
pdf, 3663 КБ
Чертеж
pdf, 57 КБ
Дополнительная информация
Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем