3314J-1-473E, Trimmer Potentiometer 47kOhm 250mW

3314J-1-473E, Trimmer Potentiometer 47kOhm 250mW
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Мин. кол-во для заказа 5 шт.
5 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8004357015
Артикул: 3314J-1-473E
Бренд: Bourns

Описание

Trimmer Potentiometers
Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Adjustment: Top Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tradename: Trimpot
Type: J-Lead SMD Square Trimming Potentiometer
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1329 КБ