09 56 500 4715 050, D-Sub high density socket Poles 78 Female
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
3 910 руб.
1 шт.
на сумму 3 910 руб.
Плати частями
от 979 руб. × 4 платежа
от 979 руб. × 4 платежа
Альтернативные предложения2
Описание
D-SUB Connectors and Accessories
High-Density D-Sub ConnectorsHARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Manufacturer: | HARTING |
Packaging: | Tray |
Part # Aliases: | 09565-00-471-5050 09565 00 471 5050 9565004715050 |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Subcategory: | D-Sub Connectors |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
D Connector Type | High Density D-Sub |
D-Sub Shell Size | D |
Gender | Female |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Cable Mount |
Number of Contacts | 78 |
Pitch | 2.42mm |
Termination Method | Solder |
Width | 12.55mm |
Вес, г | 19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.