09 56 161 5700, D-Sub high-density plug Poles 15 Male

09 56 161 5700, D-Sub high-density plug Poles 15 Male
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
990 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004372460
Артикул: 09 56 161 5700
Бренд: Harting

Описание

D-SUB Connectors and Accessories
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Технические параметры

Brand: HARTING
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 15 Position
Number of Rows: 3 Row
Packaging: Tray
Part # Aliases: 09-56-161-5700 09 56 161 5700 9561615700
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Series: 956
Shell Material: Steel
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 9

Техническая документация

Datasheet
pdf, 253 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.