1681910, Actuator / Sensor Cable, M8 Plug - M8 Socket, 3 Conductors, 600mm, IP65 / IP67 / IP68, Black / Grey
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 6-8 недель
7 400 руб.
1 шт.
на сумму 7 400 руб.
Плати частями
от 1 850 руб. × 4 платежа
от 1 850 руб. × 4 платежа
Альтернативные предложения1
Описание
Cables and Distributors for Sensors
Cable Assembly 1.97' (600.00mm)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 3 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Shell Size - Insert | M8 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Wate |
Length | 1.97' (600.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Cable Shape | Twisted Pair |
Coding | A |
Conductor Material | Copper |
Conductor Resistance | 78 O/km |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
Current Rating | 4 A |
Fire Behaviour | Halogen Free |
Insulation Material | PUR |
IP Rating | IP65, IP67, IP68 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 18(Fixed)mm, 36(Movable)mm |
Minimum Operating Temperature | -5(Flexible)°C, -40(Fixed)°C |
Number of Cores | 3 |
Oil Resistant | Yes |
Outer Diameter | 3.6mm |
Series | SAC-3P-M 8MS/0.6-PUR/M 8FS |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Standards Met | cUL, cULus, EAC, IEC 61076-2-104, UL |
Voltage Rating | 48 V |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 117 КБ
Datasheet 1681910
pdf, 146 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.