33_N-TNC-50-1/133_NE, RF Adapter, Straight, N Plug - TNC Socket, 50Ohm

Фото 1/2 33_N-TNC-50-1/133_NE, RF Adapter, Straight, N Plug - TNC Socket, 50Ohm
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
18 260 руб.
Добавить в корзину 1 шт. на сумму 18 260 руб.
Плати частями
от 4 565 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004375521
Артикул: 33_N-TNC-50-1/133_NE
Бренд: HUBER+SUHNER

Описание

Coaxial Connectors
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 11 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Технические параметры

Adapter Type N Plug to TNC Plug
Adapter Type B TNC Plug
Body Orientation Straight
Gender A Male
Gender B Female
Impedance 50Ω
Operating Frequency 11GHz
Body Material: Brass
Brand: HUBER+SUHNER
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: DC to 11 GHz
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Mounting Style: Free Hanging
Orientation: Straight
Part # Aliases: 22542427
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: N
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: TNC
Subcategory: RF Adapters
Вес, г 42

Техническая документация

Datasheet
pdf, 798 КБ
Datasheet
pdf, 798 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.