MAL203137101E3, Axial Electrolytic Capacitor, 100uF, 40V, 13uA, -10 ... 50 %

Фото 1/2 MAL203137101E3, Axial Electrolytic Capacitor, 100uF, 40V, 13uA, -10 ... 50 %
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004386933
Артикул: MAL203137101E3

Описание

Aluminium Electrolytic Capacitors
100ВµF 40V Aluminum Electrolytic Capacitors Axial, Can 1.75Ohm @ 100Hz 3000 Hrs @ 85В°C

Технические параметры

Номинальная емкость 100
Единица измерения мкф
Applications General Purpose
Capacitance 100ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 1.75Ohm @ 100Hz
HTSUS 8532.22.0020
Impedance 700 mOhms
Lifetime @ Temp. 3000 Hrs @ 85В°C
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Axial, Can
Polarization Polar
Ripple Current @ Low Frequency 220mA @ 100Hz
RoHS Status ROHS3 Compliant
Series 031 AS ->
Size / Dimension 0.315"" Dia x 0.709"" L (8.00mm x 18.00mm)
Tolerance -10%, +50%
Voltage - Rated 40V
Brand: Vishay/BC Components
Capacitance: 100 uF
Diameter: 8 mm
Dissipation Factor DF: 0.11
ESR: 175 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Style: Straight
Leakage Current: 28 uA
Life: 3000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Product Category: Aluminum Electrolytic Capacitors-Axial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 220 mA
Series: 031 AS
Subcategory: Capacitors
Termination Style: Axial
Tolerance: -10%, +50%
Type: Aluminum Capacitor
Voltage Rating DC: 40 VDC
Diameter 8mm
Equivalent Series Resistance 1.75Ω
Lead Pitch 25mm
Leakage Current 13 μA, 28 μA
Lifetime 2000 h, 3000 h, 80000 h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Ripple Current 220mA
Technology Aluminium Electrolytic
Voltage 40V dc
Вес, г 2

Техническая документация

Datasheet
pdf, 181 КБ
Datasheet MAL203036479E3
pdf, 175 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»