TAP226M035CCS, Tantalum Capacitor, 22uF, 35V, 20%

Фото 1/2 TAP226M035CCS, Tantalum Capacitor, 22uF, 35V, 20%
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
1 шт. на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004387441
Артикул: TAP226M035CCS
Бренд: AVX

Описание

Electrolytic Cap., Tantalum & Polymer
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Capacitance 22 uF
Diameter 8.5 mm
Dissipation Factor 8%
Equivalent Series Resistance 1.3 Ohm
Height 14 mm
Lead Spacing 5 mm
Lead Style Outside Bend
Leakage Current 6.1 uA
Operating Temperature Max. 85 °C
Operating Temperature Min. -55 °C
Packaging Bulk
Polarity Polar
Rated Voltage DC 35 V
Seating Height 14 mm
Series TAP
Tolerance (±) 20%
Brand: KYOCERA AVX
Capacitance: 22 uF
Diameter: 8.5 mm
Dissipation Factor DF: 8
ESR: 1.3 Ohms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Leakage Current: 6.1 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: Case K
Packaging: Bulk
Product Category: Tantalum Capacitors-Solid Leaded
Product Type: Tantalum Capacitors
Product: Tantalum Solid Dipped
Series: TAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Dipped
Voltage Rating DC: 35 VDC
Вес, г 0.7

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»