TLLR4400, LED 635nm Red 3 mm T-1
![Фото 1/5 TLLR4400, LED 635nm Red 3 mm T-1](https://static.chipdip.ru/lib/451/DOC044451069.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162290.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/326/DOC028326692.jpg)
![](https://static.chipdip.ru/lib/667/DOC029667507.jpg)
76 руб.
Мин. кол-во для заказа 5 шт.
5 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LEDs, leaded
Описание LED; 3mm; red; 0.63?1.2mcd; 50°; Front: convex; 1.9?2.4V Характеристики Категория | Светодиод |
Тип | LED |
Сила света, мКд | 1.2 |
Угол обзора, гр. | 50 |
Цвет свечения | красный |
Напряжение питания DC, В | 2.4 |
Ток потребления, мА | 2 |
Монтаж | THT |
Цвет линзы | красная/матовая |
Диаметр линзы, мм | 3 |
Технические параметры
Длина волны,нм | 635 | |
Размер линзы,мм | 3 | |
Chip Material | GaAsP | |
Dominant Wave Length | 625(nm) | |
Emitting Color | Red | |
Forward Current | 7(mA) | |
Forward Voltage | 2.4(V) | |
High Brightness | Yes | |
Lens Dimensions | 2.9x2.9x3.5(mm) | |
Lens Type | Colored Diffused | |
Luminous Intensity | 1.2mcd | |
Main Category | Standard LED | |
Maximum Forward Current | 7(mA) | |
Mounting | Through Hole | |
Mounting Orientation | TOP MOUNT | |
Number of Elements | 1 | |
Operating Temp Range | -40C to 100C | |
Operating Temperature Classification | Industrial | |
Package Type | T-1 | |
Packaging | Tape and Reel | |
Peak Wavelength | 635(nm) | |
Pin Count | 2 | |
Power Dissipation | 20(W) | |
Product Depth (mm) | 3.2(mm) | |
Product Height (mm) | 4.5(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Reverse Voltage | 20(V) | |
Shape Type | Circular | |
Test Current (It) | 2(mA) | |
Type | Uni-Color | |
Viewing Angle | 50(deg) | |
Dominant Wavelength | 625 nm | |
LED Colours | Red | |
Lens Colour | Red | |
Lens Shape | Round | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Brand: | Vishay Semiconductors | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
If - Forward Current: | 2 mA | |
Illumination Color: | Red | |
LED Size: | T-1(3 mm) | |
Lens Color: | Tinted | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 1.2 mcd | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Operating Supply Voltage: | 1.9 V | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 20 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 1.9 V | |
Viewing Angle: | 25 deg | |
Vr - Reverse Voltage: | 20 V | |
Wavelength/Color Temperature: | 618.5 nm | |
Automotive | No | |
Color | Red | |
Diameter | 3.2 | |
Dominant Wavelength (nm) | 625(Max) | |
ECCN (US) | EAR99 | |
High Power | No | |
Intensity | 1.2mcd | |
Lead Shape | Through Hole | |
Lead Standoff | Yes | |
LED Material | GaAsP | |
Lens Appearance | Colored Diffused | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 7 | |
Maximum Forward Voltage (V) | 2.4 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 20 | |
Minimum Operating Temperature (°C) | -40 | |
Part Status | Active | |
PCB changed | 2 | |
Peak Wavelength (nm) | 635 | |
PPAP | No | |
Product Category | Standard LED | |
Reverse Voltage (V) | 20 | |
Supplier Color | Red | |
Supplier Package | T-1 | |
Test Current (mA) | 2 | |
Viewing Angle (°) | 50 | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 252 КБ
Datasheet TLHG4401
pdf, 277 КБ
Datasheet TLLR4400
pdf, 190 КБ
Документация
pdf, 193 КБ