HXS 50-NP, Current Sensor 50kHz 5V 150 A PCB HXS
![HXS 50-NP, Current Sensor 50kHz 5V 150 A PCB HXS](https://static.chipdip.ru/lib/597/DOC038597833.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
653 шт., срок 6-8 недель
7 560 руб.
1 шт.
на сумму 7 560 руб.
Плати частями
от 1 890 руб. × 4 платежа
от 1 890 руб. × 4 платежа
Альтернативные предложения2
Описание
Current Transformers
CURRENT TRANSDUCER; Sensor Output:Voltage; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V; Current Measuring Range DC:-150A to 150A; Current Measuring Range AC:-150A to 150A; Response Time:5µs; Accuracy %:1%; Product Range:HXS Series; SVHC:No SVHC (15-Jan-2018); Accuracy:1%; Current Consumption:22mA; Current Range AC:DC, AC, Pulsed, Mixed; Current Range DC:DC, AC, Pulsed, Mixed; Current Rating:50A; External Depth:18.5mm; External Length / Height:10mm; External Width:16.5mm; Frequency Max:50kHz; Frequency Min:0Hz; Linearity:± 0.5%; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Standard:EN 50178(97-10-01); Supply Voltage:+5V; Supply Voltage Range DC:4.75V to 5.25V; Transducer Function:Current; Weight:10g
Технические параметры
Accuracy | В±1% |
Current - Sensing | 12.5A, 25A, 50A(Selectable) |
Current - Supply (Max) | 19mA |
For Measuring | AC/DC |
Frequency | DC ~ 50kHz |
Linearity | В±0.5% |
Manufacturer | LEM USA Inc. |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output | Ratiometric, Voltage |
Package / Case | Module |
Packaging | Tube |
Part Status | Active |
Polarization | Bidirectional |
Response Time | 5Вµs |
Sensitivity | - |
Sensor Type | Hall Effect, Open Loop |
Series | HXS |
Supplier Device Package | - |
Voltage - Supply | 5V |
Current Ratio | 150:1 |
Input Current | 150A |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Overall Width | 16.7mm |
Sensor Technology | Open Loop |
Supply Voltage | 5 V |
Вес, г | 10 |
Техническая документация
Datasheet DHR 400 C10
pdf, 854 КБ
Datasheet HXS 50-NP
pdf, 537 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.