34470A, Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm

Фото 1/7 34470A, Benchtop Multimeter, Truevolt, TRMS AC, 100Ohm ... 1GOhm
Изображения служат только для ознакомления,
см. техническую документацию
2 445 500 руб.
1 шт. на сумму 2 445 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004398829
Артикул: 34470A

Описание

Desktop Multimeters
Keysight 34470A DMMs offer unprecedented levels of accuracy, speed and resolution. They can measure very low current down to a 1 μA range, enabling their use on very low power devices.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum Capacitance Measurement 100µF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100MΩ
Battery Life 10 yr
Battery Type CR2032
Best DC Current Accuracy ±0.15%+0.01
Best DC Voltage Accuracy ±0.004%+0.0006
Best Resistance Measurement Accuracy ±4%+0.001
Calibrated RSCAL
Display Type Digital
Maximum Frequency 300kHz
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Model Number p 34470A
Multimeter Type Bench
Safety Category Level CAT II
Safety Category Voltage 300V
True RMS Yes
Weight 3.8kg
Width 303.2mm
Вес, кг 5.85

Техническая документация

Datasheet
pdf, 12392 КБ
Datasheet
pdf, 3396 КБ
Datasheet
pdf, 9328 КБ
Datasheet
pdf, 282 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ