ED24D3, Solid State Relay, ED, 1NO, 3A, 280V, Screw Terminal

Фото 1/5 ED24D3, Solid State Relay, ED, 1NO, 3A, 280V, Screw Terminal
Изображения служат только для ознакомления,
см. техническую документацию
151 шт., срок 6-8 недель
6 410 руб.
Добавить в корзину 1 шт. на сумму 6 410 руб.
Плати частями
от 1 604 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004412422
Артикул: ED24D3

Описание

Solid State Relays
The zero voltage switching ED series from Crydom offers a AC output solid state relay series in an industry standard EMR plug in package.

Технические параметры

Contact Configuration SPST
Control Voltage Range 3 → 15 V dc
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 15 V dc
Maximum Load Current 3 A
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 8.33ms
Minimum Control Voltage 3 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Package Style EMR
Switching Type Zero Cross
Terminal Type Through Hole
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 30
Input Current: 3.8 mA to 33.8 mA
Load Current Rating: 3 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Socket Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: ED
Subcategory: Relays
Termination Style: Quick Connect
Type: Indicator
Вес, г 25

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.