ECQUAAF224M, Capacitor, Radial, 220nF, 275VAC, 20%
![ECQUAAF224M, Capacitor, Radial, 220nF, 275VAC, 20%](https://static.chipdip.ru/lib/902/DOC018902232.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1240 шт., срок 6-8 недель
65 руб.
Мин. кол-во для заказа 10 шт.
10 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Aluminium Electrolytic Capacitors
ECQ-UA Class X2 Suppression Film CapacitorsPanasonic Electronic Components ECQ-UA Class X2 Suppression Film Capacitors offer a slightly smaller dimension than the ECQ-U(L) Series. These capacitors feature a polypropylene dielectric that makes them ideal for high frequency and high current applications. They also have an inbuilt fuse function and open circuit failure mode for safety applications. The ECQ-UA series offers a capacitance range of 0.01µF to 4.7µF, capacitance tolerance of ±10% and ±20%, and a maximum voltage 310V AC. The AEC-Q200-compliant capacitors offer not only the same features of the ECQ-UA series but also high humidity resistance and high thermal shock resistance. Panasonic ECQ-UA Class X2 capacitors are ideal for a broad spectrum of applications, including input/output filtering for charging stations or the input side of onboard chargers, industrial power supplies, EVs/PHEVs, home appliance, solar power, and more.
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | нф | |
Brand: | Panasonic | |
Capacitance - nF: | 220 nF | |
Capacitance - pF: | 220000 pF | |
Capacitance: | 0.22 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Life: | 1000 Hours | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Qualification: | AEC-Q200 | |
Safety Rating: | X2 | |
Series: | ECQ-U(A) | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Metallized Polypropylene Film Capacitor | |
Voltage Rating AC: | 275 VAC | |
Вес, г | 2.34 |
Техническая документация
Datasheet
pdf, 624 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.