PICOSCOPE 5442D, PC Oscilloscope, 4x 60MHz, 1GSPS
![Фото 1/7 PICOSCOPE 5442D, PC Oscilloscope, 4x 60MHz, 1GSPS](https://static.chipdip.ru/lib/254/DOC027254395.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC028169017.jpg)
![](https://static.chipdip.ru/lib/215/DOC021215994.jpg)
![](https://static.chipdip.ru/lib/215/DOC021215998.jpg)
![](https://static.chipdip.ru/lib/216/DOC021216006.jpg)
![](https://static.chipdip.ru/lib/216/DOC021216010.jpg)
![](https://static.chipdip.ru/lib/169/DOC028169021.jpg)
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 142 600 руб.
1 шт.
на сумму 1 142 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Oscilloscopes Desktop
PicoScope® 5000D FlexRes® Oscilloscopes & MSOsPico Technology PicoScope® 5000D FlexRes® Oscilloscopes and MSOs provide 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed. Users select the most appropriate hardware resolution for the requirements of each measurement. These scopes offer advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode, and segmented memory. The PicoScope 5000D series also provides Pico's DeepMeasure™ deep capture memory and FlexRes flexible resolution. Pico Technology PicoScope 5000D FlexRes Oscilloscopes and MSOs have a USB 3.0 connection for continuous high-speed data streaming and use free downloadable PicoScope 6 software.
Технические параметры
Bandwidth: | 60 MHz |
Brand: | Pico Technology |
Equipment Type: | Mixed Signal Oscilloscope |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 500 mV |
Manufacturer: | Pico Technology |
Number of Channels: | 4 Channel |
Part # Aliases: | PICOSCOPE 5442D |
Product Category: | Benchtop Oscilloscopes |
Product Type: | Oscilloscopes |
Sampling Rate: | 250 MS/s |
Series: | PicoScope 5000D |
Subcategory: | Test Equipment |
Bandwidth | 60MHz |
Calibrated | RSCAL |
Digital/Analogue | Analogue |
Display Type | Analogue Intensity, Digital Colour |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 1ns/div |
Minimum Vertical Sensitivity | 2mV/div |
Number of Analogue Channels | 4 |
Oscilloscope Type | PC Based |
Power Source | AC Adapter, USB |
Rise Time | 5.8ns |
Sample Rate Random | 2.5 Gsps |
Series | PicoScope 5000D |
Vertical Resolution | 16 bit |
Interface | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB |
Maximum Time Base | 5000s/div |
Weight | 0.5kg |
Вес, кг | 1.48 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.