SSR10V-22034, Common Mode Through-Hole AC Line Filter 3.4mH, 250VAC, 2.2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Inductors / Chokes
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
• Proprietary S15H ferrite material
• High permeability
• Large inductance due to non-divided bobbin
• Compact size, low profile, and lightweight
• UL 94 V-0 flame retardant rated base and bobbin
Технические параметры
Approvals | - |
Current Rating (Max) | 2.2A |
DC Resistance (DCR) (Max) | 110 mOhm |
Features | - |
Filter Type | - |
Height (Max) | 0.827"(21.00mm) |
Inductance @ Frequency | 3.4mH @ 10kHz |
Manufacturer | KEMET |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -25В°C ~ 120В°C |
Package / Case | Vertical, 4 PC Pin |
Part Status | Active |
Ratings | - |
Series | SSR |
Size / Dimension | 0.925" L x 0.512" W(23.50mm x 13.00mm) |
Voltage Rating - AC | 250V |
Voltage Rating - DC | - |
DC Ток | 2.2А |
Индуктивность | 3.4мГн |
Линейка Продукции | SSR10V Series |
Вес, г | 9 |
Техническая документация
Документация
pdf, 4508 КБ