SSR10VS-10135, Common Mode Through-Hole AC Line Filter 13.5mH, 250VAC, 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
1 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Inductors / Chokes
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Технические параметры
DC Resistance | 0.43Ω |
Inductance | 13.5 mH |
Maximum Current | 1 A |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature Range | -25°C →+120°C |
Series | SSR10VS |
Termination Style | Solder Pad |
Test Frequency | 10 kHz |
Вес, г | 9 |