120065-2266, Sensor Cable, Black, Angled, 22AWG, 10m, M12 Socket - Pigtail, Conductors - 4
![Фото 1/5 120065-2266, Sensor Cable, Black, Angled, 22AWG, 10m, M12 Socket - Pigtail, Conductors - 4](https://static.chipdip.ru/lib/015/DOC021015076.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/540/DOC029540931.jpg)
![](https://static.chipdip.ru/lib/871/DOC033871627.jpg)
![](https://static.chipdip.ru/lib/789/DOC003789588.jpg)
![](https://static.chipdip.ru/lib/966/DOC012966817.jpg)
9 680 руб.
1 шт.
на сумму 9 680 руб.
Плати частями
от 2 420 руб. × 4 платежа
от 2 420 руб. × 4 платежа
Описание
Cables and Distributors for Sensors
The Molex 120065 series M12 to unterminated right angle industrial automation unshielded WSOR cable assembly comes with a 4 core 2m cable.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Right Angle |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
IP Rating | IP67 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 4 |
Operating Temperature Range | -25 →+85 °C |
Outer Diameter | 5.1mm |
Series | 120065 |
Sheath Colour | Black |
Sheath Material | TPU |
Shielded/Unshielded | Unshielded |
Standards Met | CSA Certified, UL 21215 |
Voltage Rating | 250 V |
Brand: | Molex |
Connector End A Pin Count: | 4 Position |
Connector End A: | M12 |
Connector End B: | Pigtail |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Jacket Material: | Weld-Slag, Oil Resistant(WSOR) |
Manufacturer: | Molex |
Part # Aliases: | 804001B30M100 1200652266 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | 120065 |
Subcategory: | Cable Assemblies |
Voltage Rating: | 250 V |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 176 КБ
Datasheet
pdf, 37 КБ
Datasheet 1200652254
pdf, 195 КБ
Datasheet 120065-2266
pdf, 37 КБ