3093, Construction Kit for Circuit Playground Express

3093, Construction Kit for Circuit Playground Express
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
17 830 руб.
1 шт. на сумму 17 830 руб.
Плати частями
от 4 459 руб. × 4 платежа
Номенклатурный номер: 8004442932
Артикул: 3093

Описание

180140
CRICKIT for Circuit Playground Express

Adafruit CRICKIT for Circuit Playground Express is a creative robotics and interactive construction kit and add-on to the Circuit Playground Express. Bolt on the Circuit Playground using included stand-off bolts and control motors, servos, and solenoids. Signal pins, capacitive touch sensors, a NeoPixel driver and amplified speaker output are also included. Extend the Circuit Playground and use all the goodies on the CPX, but with a robotics playground as well. The Crickit is powered by seesaw, I 2 C-to-whatever bridge firmware. Only two data pins are needed to control the huge number of inputs and outputs on the Crickit. All those timers, PWMs, sensors are offloaded to the co-processor.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Product Category: Educational Kits
Product Type: Educational Kits
Product: Robotics
Series: CRICKIT
Subcategory: Maker/DIY, Educational
Type: Adafruit Crickit
Вес, г 50.3

Техническая документация

Datasheet
pdf, 23311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.