RP40Q-11015SRUW/P, DC/DC Converter 16 ... 160V 15V 2.67A 40W

RP40Q-11015SRUW/P, DC/DC Converter 16 ... 160V 15V 2.67A 40W
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 130 руб.
Добавить в корзину 1 шт. на сумму 65 130 руб.
Плати частями
от 16 284 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004447637
Артикул: RP40Q-11015SRUW/P

Описание

DC/DC Converters
RP40Q/60Q-RUW Quarter Brick DC/DC Converters
RECOM Power RP40Q/60Q-RUW Quarter Brick DC/DC converters feature 12: 1 ultra-wide input voltage range to cover input voltages from nominal 24V DC up to 110V DC. These converters offer 3kV DC /1min reinforced insulation and high efficiency over the entire input range. The RP40Q/60Q-RUW converters offer isolated and regulated 5V, 12V, 15V, 24V, or 48V DC outputs with sense and trim pins. These converters have an operating temperature range from -40°C to 68°C and -40°C to 85°C without forced cooling or derating. RECOM Power RP40Q/60Q-RUW converters feature a quarter-brick case fitted with threaded inserts for secure mounting in high shock and vibration environments. These converters are CE marked, and EN50155 conform. The RP40Q/60Q-RUW converters are designed for railway rolling stock and high-voltage battery applications.

Технические параметры

Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 2
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 16 V
Input Voltage: 16 V to 160 V
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.67 A
Output Power: 40 W
Output Voltage-Channel 1: 15 V
Package / Case: 1/4 Brick
Packaging: Tray
Part # Aliases: 30004879
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RP40Q-RUW
Subcategory: DC-DC Converter
Вес, г 64

Техническая документация

Datasheet RP40Q-11015SRUW/P
pdf, 1973 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.