IHLP2020CZER100M11, Low DCR Inductor, 10uH, 2.8A, 17MHz, 131.9mOhm
![Фото 1/3 IHLP2020CZER100M11, Low DCR Inductor, 10uH, 2.8A, 17MHz, 131.9mOhm](https://static.chipdip.ru/lib/327/DOC036327682.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168753.jpg)
![](https://static.chipdip.ru/lib/315/DOC023315149.jpg)
240 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги10
Описание
Inductors / Chokes
Vishay IHLP-2020CZ-11 series high current low profile shielded inductors. The IHLP-2020CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Powdered Iron |
Inductance (H) | 10u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 2.75(Typ) |
Maximum Saturation Current (A) | 2.25(Typ) |
Maximum DC Resistance (Ohm) | 0.1319 |
Minimum Self Resonant Frequency (Hz) | 17M(Typ) |
Number of Terminals | 2 |
Case Size | 2020 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 5.74 |
Mounting | Surface Mount |
Product Depth (mm) | 5.43 |
Product Height (mm) | 3 |
корпус | SMD 5.2*5.2*2.8 |
Inductance | 10 μH |
Inductor Construction | Shielded |
Maximum DC Current | 2.75A |
Maximum DC Resistance | 131.9mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 17MHz |
Minimum Operating Temperature | -55°C |
Package/Case | 2020 |
Series | IHLP |
Shielded | Yes |
Moulded | Yes |
Case Size (Inches) | 2020 |
DC Current | 2750(mA) |
DC Resistance | 0.1319(ohm) |
Failure Rate | Not Required |
Impedance | Not Required(ohm) |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Product Diameter (mm) | Not Required(mm) |
Rad Hardened | No |
Self Resonant Frequency | 17(MHz) |
Shielding | Shielded |
Test Frequency | 0.1(MHz) |
Tolerance (+ or -) | 20% |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 489 КБ
Datasheet
pdf, 45 КБ
Datasheet
pdf, 281 КБ
Datasheet IHLP4040DZER4R7M01
pdf, 484 КБ
Datasheet IHLP4040DZER4R7M01
pdf, 314 КБ
Документация
pdf, 315 КБ