RAC02-05SE/277/W, AC/DC Converter 2W 5V 400mA Wires

Фото 1/4 RAC02-05SE/277/W, AC/DC Converter 2W 5V 400mA Wires
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 6-8 недель
5 910 руб.
Добавить в корзину 1 шт. на сумму 5 910 руб.
Плати частями
от 1 479 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004462812
Артикул: RAC02-05SE/277/W

Описание

DC/DC Converters
RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W. These AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kV AC isolation voltage. There are two different input voltage versions available for most types: a standard 80V to 264V AC input or a wider input voltage range of 80V to 305V AC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277V AC line.

Технические параметры

Efficiency 70%
Height 17.8 mm
Input Voltage Max. 277 VAC
Input Voltage Min. 100 VAC
Length 33.7 mm
MTBF 2238000 h
Operating Temperature Max. 85 °C
Operating Temperature Min. -40 °C
Output Current 1 400 mA
Output Type Fixed
Output Voltage 1 5 V
Outputs 1
Rated Power 2 W
Ripple & Noise (V) 250 mV
Termination Type Wires
Warranty 3 Years
Width 22.2 mm
Approvals: EN-60950-1, UL-60950-1
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Efficiency: 70%
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage, Max: 277 VAC
Input Voltage, Min: 100 VAC
Input Voltage: 85 VAC to 305 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: RECOM
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Wire Leads
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 VDC
Packaging: Bulk
Part # Aliases: 20001013
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Product: AC/DC Output Modules
Series: RAC02-SE/277/W
Subcategory: AC-DC Power Supply
Approvals EN-60950-1, UL-60950-1
Compliance CAN/CSA; EAC; ERP; IEC; RoHS; UL
Factory Pack Quantity 30
Industry Industrial
Input Frequency 47 Hz to 440 Hz
Input Voltage 85 VAC to 305 VAC
Input Voltage Max 277 VAC
Input Voltage Min 100 VAC
Isolation Voltage 3 kVAC
Load Regulation Regulated
Maximum Operating Temperature +75 C
Minimum Operating Temperature -40 C
Mounting Style Wire Leads
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 400 mA
Output Power 2 W
Output Voltage-Channel 1 5 VDC
Packaging Bulk
Product AC/DC Output Modules
Series RAC02-SE/277/W
Вес, г 24.86

Техническая документация

Datasheet
pdf, 639 КБ
Datasheet
pdf, 640 КБ
Datasheet
pdf, 632 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.