CRCW04022R20FKED, SMD Resistor 63mW, 2.2Ohm, 1%, 0402
![Фото 1/2 CRCW04022R20FKED, SMD Resistor 63mW, 2.2Ohm, 1%, 0402](https://static.chipdip.ru/lib/120/DOC012120705.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/299/DOC013299828.jpg)
5 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги16
Описание
SMD and Film Resistors
CR High Voltage Thick Film Chip ResistorsVishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0402 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0402 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Special Features | High Reliability|High Stability |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | D/CRCW e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 141 КБ
Datasheet CRCW25122K00JNEG
pdf, 158 КБ
Документация
pdf, 132 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»