STM32L496ZGT3

STM32L496ZGT3
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
4 810 руб.
1 шт. на сумму 4 810 руб.
Плати частями
от 1 204 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004502097
Бренд: STMicroelectronics

Описание

Электроэлемент
MCU, ARM CORTEX-M4, 80MHZ, LQFP-144; Product Range:STM32 Family STM32L4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:80MHz; Program Memory Size:1MB; RAM Memory Size:320KB; No. of Pins

Технические параметры

ADC Resolution 12 bit, 12 bit, 12 bit
Analog Supply Voltage 1.62 V to 3.6 V
Brand STMicroelectronics
Core ARM Cortex M4
DAC Resolution 2x12 bit
Data Bus Width 32 bit
Data RAM Size 320 kB
Data RAM Type SRAM
Factory Pack Quantity 360
I/O Voltage 1.08 V to 3.6 V
Interface Type CAN, I2C, LPUART, SPI, UART, USART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 80 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 24 Channel
Number of I/Os 115 I/O
Number of Timers/Counters 11x16 bit, 2x32 bit
Operating Supply Voltage 1.71 V to 3.6 V
Package / Case LQFP-144
Packaging Tray
Product MCU+FPU
Product Category ARM Microcontrollers-MCU
Program Memory Size 1 MB
Program Memory Type Flash
RoHS Details
Series STM32L4
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.71 V
Tradename STM32
Watchdog Timers Watchdog Timer
ADC Resolution: 3x12 bit
Analog Supply Voltage: 1.62 V to 3.6 V
Brand: STMicroelectronics
Core: ARM Cortex M4
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 320 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 360
I/O Voltage: 1.08 V to 3.6 V
Interface Type: CAN, I2C, LPUART, SAI, SPI, UART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 115 I/O
Package / Case: LQFP-144
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPU
Program Memory Size: 1 MB
Program Memory Type: Flash
Series: STM32L496ZG
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 14.5

Техническая документация

Datasheet
pdf, 3132 КБ
Документация
pdf, 3494 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.