FDMS86180

FDMS86180
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 2 шт.1 320 руб.
от 3 шт.1 250 руб.
1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8004508870

Описание

Электроэлемент
MOSFET, N-CH, 100V, 151A, POWER 56; Transistor Polarity:N Channel; Continuous Drain Current Id:151A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0024ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.2V; Power Dissipation Pd:138W; Transistor Case Style:Power 56; No. of Pins:8Pins; Operating Temperature Max:150°C; Product Range:PowerTrench Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)

Технические параметры

Channel Mode Enhancement
Continuous Drain Current 21(A)
Drain-Source On-Volt 100(V)
Gate-Source Voltage (Max) '±20(V)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type PQFN EP
Packaging Tape and Reel
Pin Count 8
Polarity N
Power Dissipation 2.7(W)
Rad Hardened No
Type Power MOSFET
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 7 ns
Forward Transconductance - Min: 144 S
Id - Continuous Drain Current: 151 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: Power-56-8
Pd - Power Dissipation: 138 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 84 nC
Rds On - Drain-Source Resistance: 2.4 mOhms
Rise Time: 12 ns
Series: FDMS86180
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 24 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V

Техническая документация

Datasheet
pdf, 328 КБ
Документация
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов