UCC27324QDRQ1

UCC27324QDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 2 шт.450 руб.
от 5 шт.377 руб.
от 10 шт.349.02 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004513214
Бренд: Texas Instruments

Описание

Электроэлемент
Tape & Reel (TR) UCC27324 Low-Side ACTIVE (Last Updated: 21hours ago) gate driver 40ns -55C~150C TJ 4A 4A 655mW

Технические параметры

Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 2500
Fall Time 40 ns
Logic Type CMOS, TTL
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 800 uA
Operating Temperature Range -40 C to+125 C
Package / Case SOIC-8
Packaging Reel
Pd - Power Dissipation 655 mW
Product Category Gate Drivers
Rise Time 40 ns
RoHS Details
Series UCC27324-Q1
Supply Voltage - Min 4 V
Type Low Side
Unit Weight 0.002561 oz
Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: 2500
Fall Time: 15 ns
Features: Dual Non-inverting Outputs, Hysteretic Logic
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 800 uA
Output Current: 4 A
Package/Case: SOIC-8
Pd - Power Dissipation: 655 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 20 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Technology: Si
Type: Low-Side

Техническая документация

Datasheet
pdf, 1224 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем