MAX9176EUB+

MAX9176EUB+
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 2 шт.1 860 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8004524207
Бренд: Analog Devices

Описание

Электроэлемент
LVDS MUX, SINGLE, 2:1, UMAX-10; Multiplexer Configuration:2:1; No. of Circuits:1Circuits; On State Resistance Max:-; Supply Voltage Range:3V to 3.6V; Analogue Multiplexer Case:µMAX; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 800 Mbps
Factory Pack Quantity 50
Height 0.95 mm
Length 3 mm
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Receivers 2 Receiver
Operating Supply Current 26 mA
Operating Supply Voltage 3.3 V
Package / Case UMAX-10
Packaging Tube
Part # Aliases MAX9176
Pd - Power Dissipation 444 mW
Product Category LVDS Interface IC
Propagation Delay Time 2.49 ns
RoHS Details
Series MAX9176
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type LVDS
Width 3 mm
Brand: Analog Devices/Maxim Integrated
Data Rate: 800 Mb/s
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Operating Supply Current: 26 mA
Operating Supply Voltage: 3.3 V
Package/Case: UMAX-10
Packaging: Tube
Part # Aliases: MAX9176
Pd - Power Dissipation: 444 mW
Product Category: LVDS Interface IC
Product Type: LVDS Interface IC
Propagation Delay Time: 2.49 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS

Техническая документация

Datasheet
pdf, 245 КБ
Datasheet
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем