LMV710M5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
310 руб.
от 5 шт. —
251 руб.
от 10 шт. —
226.80 руб.
1 шт.
на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LMV710-N Low Power, RRIO Operational Amplifiers with High Output Current Drive and Shutdown Option
Технические параметры
Common Mode Rejection Ratio | 50(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.004(nA) |
Input Offset Voltage | 3(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 5(V/us) |
Supply Current | 1.7@5V(mA) |
Technology | BiCMOS |
Unity Gain Bandwidth Product | 5 |
Voltage Gain in dB | 123(dB) |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 20 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 4 pA |
In - Input Noise Current Density: | 0.01 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.17 mA |
Operating Supply Voltage: | 3 V |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | LMV710-N |
Shutdown: | Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Vcm - Common Mode Voltage: | 2.7 V to 5 V |
Voltage Gain dB: | 123 dB |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1570 КБ
Документация
pdf, 1540 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем