ISO7331FCDW
![ISO7331FCDW](https://static.chipdip.ru/lib/033/DOC044033922.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
от 2 шт. —
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
от 439 руб. × 4 платежа
Описание
Электроэлемент
Digital Isolators Low-power, triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Технические параметры
Brand | Texas Instruments |
Data Rate | 25 Mb/s |
Factory Pack Quantity | 40 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Operating Supply Current | 4.3 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 84 mW |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 32 ns |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ISO7331FC |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | Triple Channel Digital Isolators |
Unit Weight | 0.023492 oz |
Base Product Number | ISO7331 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 2/1 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns |
Pulse Width Distortion (Max) | 4ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 3ns, 2ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: | 40 |
Forward Channels: | 2 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 4.3 mA, 5.8 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 84 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 32 ns |
Reverse Channels: | 1 Channel |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.666 |
Техническая документация
Datasheet
pdf, 2050 КБ
Datasheet ISO7331CDWR
pdf, 1932 КБ