ATSAME54N20A-AU
![Фото 1/4 ATSAME54N20A-AU](https://static.chipdip.ru/lib/511/DOC030511974.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/374/DOC038374731.jpg)
![](https://static.chipdip.ru/lib/374/DOC038374746.jpg)
![](https://static.chipdip.ru/lib/486/DOC012486868.jpg)
3 550 руб.
от 2 шт. —
3 320 руб.
от 5 шт. —
3 160 руб.
от 7 шт. —
3 060 руб.
Добавить в корзину 1 шт.
на сумму 3 550 руб.
Плати частями
от 889 руб. × 4 платежа
от 889 руб. × 4 платежа
Описание
Электроэлемент
120MHZ 1024KB FLASH 100 TQFP PKG INTRAY; Product Range:SAM32 Family SAM E5X Series Microcontrollers; Architecture:ARM Cortex-M4F; No. of Bits:32bit; CPU Speed:120MHz; Program Memory Size:1MB; RAM Memory Size:256KB; No. o
Технические параметры
ADC Channels | 12/16 |
ADC Resolution - (bit) | 12/12 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution - (bit) | 12/12 |
Data Bus Width - (bit) | 32 |
Ethernet | 1 |
I2C | 0 |
I2S | 1 |
Interface Type | CAN/Ethernet/I2S/SPI/USB |
Maximum Clock Rate - (MHz) | 120 |
Maximum CPU Frequency - (MHz) | 120 |
Maximum Operating Supply Voltage - (V) | 3.63 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.71 |
No. of Timers | 13 |
Number of ADCs | Dual |
Number of DACs | Dual |
Number of I/Os | 81 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 256KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 0 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
ADC Resolution (bit) | 12/12 |
Analog Comparators | 4 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4F |
ECCN (US) | 5A992.c |
EU RoHS | Compliant |
Family Name | SAM E54 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 100 |
PPAP | No |
Real Time Clock | No |
Special Features | CAN Controller |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M4F |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 3.3 V |
Interface Type: | I2C, LIN, Serial, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 28 Channel |
Number of I/Os: | 81 I/O |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | ATSAME54 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Watchdog Timers: | Watchdog Timer, Windowed |
ADCs | 28x12 bit |
Automotive Standard | AEC-Q100 |
Data Bus Width | 32bit |
Data Rate | 2Mbit/s |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 8 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 8 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 1(17 Channel) |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
USB Channels | 1 |
Width | 14mm |
Вес, г | 5.824 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем