P0915N-FC15BR100K

32 шт. со склада г.Москва, срок 5-8 дней
730 руб.
от 2 шт.690 руб.
от 5 шт.615 руб.
от 10 шт.575 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8004552713
Бренд: TT ELECTRONICS

Описание

Электроэлемент
Res Conductive Plastic POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 28.5mm) Pin Panel Mount/Through Hole Box/Tray

Технические параметры

Bushing Type STANDARD
Failure Rate Not Required
Linear Or Logarithmic LIN
Military Standard Not Required
Number of Elements 1
Operating Temp Range -40C to 85C
Packaging Box or Tray
Positions of Adjustment TOP
Power Rating 0.05(1/20)(W)
Product Depth (mm) 14.85(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 28.5(mm)
Product Length (mm) 12.1(mm)
Rad Hardened No
Resistance 100000(ohm)
Shaft Diameter (mm) 6(mm)
Shaft Length 15(mm)
Switch Option NO
Technology Conductive Plastic
Termination Style Pin
Tolerance (+ or -) 20%
Type Potentiometer
Actuator Diameter 0.236"(6.00mm)
Actuator Length 0.591"(15.00mm)
Actuator Type Flatted
Adjustment Type Top Adjustment
Built in Switch None
Bushing Thread M7x0.75
Manufacturer TT Electronics/BI
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns 1
Part Status Active
Power (Watts) 0.05W, 1/20W
Resistance (Ohms) 100k
Resistive Material Conductive Plastic
Rotation 300В°
Series P09x
Size - Body Rectangular-0.447" x 0.374" Face x 0.293" H(11.35mm x 9.50mm x 7.45mm)
Taper Linear
Temperature Coefficient -
Tolerance В±20%
Вес, г 35.9

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.