ISO7241CQDWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 2 шт. —
950 руб.
от 5 шт. —
860 руб.
от 10 шт. —
818.75 руб.
1 шт.
на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
от 269 руб. × 4 платежа
Описание
Электроэлемент
Automotive, quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Технические параметры
Automotive | Yes |
Maximum Fall Time - (ns) | 2(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Propagation Delay Time (tPHL) - (ns) | 56 |
Maximum Propagation Delay Time (tPLH) - (ns) | 56 |
Maximum Pulse Width Distortion - (ns) | 4 |
Maximum Quiescent Supply Current - (mA) | 11/20 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.15 |
Operating Temperature - (??C) | -40~125 |
Output Type | Logic |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 3 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 12 mA, 18 mA |
Operating Supply Voltage: | 2.8 V to 5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 50 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | ISO7241C-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Вес, г | 0.57 |
Техническая документация
Datasheet ISO724x
pdf, 1599 КБ