DRV8832QDGQQ1

DRV8832QDGQQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 2 шт.1 070 руб.
от 5 шт.978 руб.
от 10 шт.933.75 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
Номенклатурный номер: 8004562624
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive 7-V, 1-A, H-bridge motor driver with voltage regulation 10-HVSSOP -40 to 125

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 80
Features Speed regulation
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 1.4 mA
Operating Supply Voltage 2.75 V to 6.8 V
Operating Temperature Range -40 C to+125 C
Output Current 1 A
Output Voltage 1.285 V
Package / Case HVSSOP-10
Packaging Tube
Product Brushed DC Motor Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
Qualification AEC-Q100
Rds On - Drain-Source Resistance 450 mOhms
RoHS Details
Series DRV8832-Q1
Type Low Voltage Brushed DC Motor Driver
Unit Weight 0.000829 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 80
Features: Stall/Lock Detection
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 2.75 V to 6.8 V
Output Current: 1 A
Output Voltage: 1.285 V
Package / Case: MSOP-PowerPad-10
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 450 mOhms
Series: DRV8832-Q1
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем