TL3843D-8
![TL3843D-8](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
179 руб.
от 100 шт. —
157.50 руб.
2 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, PWM CONTROLLER CURR-MODE, SOIC8; Input Voltage:5.5V; Output Voltage:30V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:500kHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3843; Controller Type:PWM; IC Temperature Range:Commercial; Operating Temperature Range:0°C to +70°C; Output Energy per Cycle:5µJ; Output Type:Totem Pole; Supply Voltage Range:12V to 25V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Duty Cycle - Max | 100% |
Factory Pack Quantity | 75 |
Fall Time | 50 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | 0 C to+70 C |
Output Current | 200 mA |
Output Voltage | 0 V to 30 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product Category | Switching Controllers |
Rise Time | 50 ns |
RoHS | Details |
Series | TL3843 |
Switching Frequency | 500 kHz |
Topology | Boost, Flyback, Forward |
Type | Current Mode PWM Controllers |
Unit Weight | 0.002561 oz |
Base Product Number | TL3843 -> |
Clock Sync | No |
Control Features | Frequency Control |
Duty Cycle (Max) | 97% |
ECCN | EAR99 |
Frequency - Switching | Up to 500kHz |
Function | Step-Up, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Output Configuration | Positive |
Output Phases | 1 |
Output Type | Transistor Driver |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Synchronous Rectifier | No |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V |
Brand: | Texas Instruments |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Fall Time: | 50 ns |
Input Voltage: | 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 0 V to 30 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 50 ns |
Series: | TL3843 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost, Flyback |
Type: | Current Mode PWM Controllers |
Вес, г | 0.0726 |
Техническая документация
Документация
pdf, 1470 КБ
Datasheet TLx84x
pdf, 1505 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем